The SLA580BCTT32 is a single LED emitter with a radial package and through-hole mount. It has a luminous intensity of 2500mcd and a viewing angle of 10°. The LED is packaged on a tape and reel and is not radiation hardened. It has a height of 8.7mm and a lens size of 5mm.
Rohm SLA580BCTT32 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 8.7mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 2500mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 10° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLA580BCTT32 to view detailed technical specifications.
No datasheet is available for this part.