This 5mm blue and green LED has a forward current of 20mA and a luminous intensity of 4500mcd. It features a dome lens style and a viewing angle of 10°. The LED is packaged in a radial case and is suitable for through hole mounting. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The device is RoHS compliant and is available in a quantity of 1000 per package.
Rohm SLA580EC4T3F technical specifications.
| Package/Case | Radial |
| Color | Blue, Green |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Dome, Round, Diffused, Colored, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 4500mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 10° |
| Wavelength | 523nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLA580EC4T3F to view detailed technical specifications.
No datasheet is available for this part.