The SM11 terminal block from TE Connectivity is a 11-contact module with a current rating of 10A and a DC rated voltage of 300V. It features a black housing and is compliant with ELV and RoHS regulations. The block is designed for DIN rail mount and has a flammability rating of UL94 V-0. The contacts are made of bronze with a zinc plating and are terminated with screws.
TE Connectivity SM11 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Zinc |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | DIN Rail |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Series | SM11, Buchanan |
| Termination | Screw |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SM11 to view detailed technical specifications.
No datasheet is available for this part.