The GTC030A36-14S-023-RDS-LC is a 16-contact circular connector with a flange mount design, suitable for operating temperatures between -55°C and 125°C. It features a crimp termination method and a straight body orientation. The connector has a maximum voltage rating of 1250VDC and 900VAC. It is designed for use in a variety of applications, including those requiring high voltage and temperature stability.
Amphenol GTC030A36-14S-023-RDS-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030A36-14S-023-RDS-LC to view detailed technical specifications.
No datasheet is available for this part.