This 5-pin wall mount circular socket is designed for high-voltage applications, with a maximum voltage rating of 3000VDC and a maximum current rating of 10A. The socket has a straight body orientation and is terminated by soldering. It operates within a temperature range of -55 to 125°C. The socket is constructed with a circular type and has a 5-contact SKT gender.
ITT PT33A14-5SB technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 22.52 |
| Product Depth (mm) | 28.57 |
| Product Height (mm) | 28.57 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 3000VDC|3000VAC |
| Max Current Rating | 10A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT33A14-5SB to view detailed technical specifications.
No datasheet is available for this part.