Powered bysilicon expert

SM6T200CA-E3

SM6T200CA-E3

Vishay

Description:

Diode TVS Single Bi-Dir 171V 600W 2-Pin SMB

Introduction date:

Jan 29, 1999

Updated: 19-MAR-2024


See moreTransient Voltage Suppressors - TVS Diodes by Vishay

Online version: https://www.datasheets.com/part-details/sm6t200ca-e3-vishay-37671051

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
Yes with Exemption
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
18612
HTSUSAinfo
8541100080
Schedule Binfo
8541100080
Category Path
Semiconductor > Diodes, Transistors and Thyristors > ESD Protection Diodes > Transient Voltage Suppressors - TVS Diodes

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock
Jedec
infolock
Jedec info (PKG outline)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Process Technology
infolock
Maximum Forward Current
infolock
Maximum Power Dissipation
infolock
Peak Forward Surge Current
infolock
Capacitance Value
infolock
Maximum Forward Voltage
infolock
Tradename
infolock
Supplier Temperature Grade
infolock
Maximum Storage Temperature
infolock
Maximum Breakdown Voltage
infolock
Minimum Storage Temperature
infolock
Number of Elements per Chip
infolock
Direction Type
infolock
Configuration
infolock
Maximum Reverse Stand-Off Voltage
infolock
Maximum Reverse Leakage Current
infolock
Maximum Clamping Voltage
infolock
Maximum Peak Pulse Current
infolock
Minimum Breakdown Voltage
infolock
Test Current
infolock
Peak Pulse Power Dissipation
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Operating Junction Temperature
infolock
SM6T200CA-E3

SM6T200CA-E3By Vishay