The SMAJ100CA/5A is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 162V. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 1.9A. This component is packaged in a DO-214AC case and is available in quantities of 7500 per reel. The SMAJ100CA/5A has a peak pulse power rating of 400W and is not RoHS compliant.
Vishay SMAJ100CA/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ100CA/5A to view detailed technical specifications.
No datasheet is available for this part.