The MS27466P17B35SLC connector features a circular CRIMP contact shape and a green housing color. It is designed for panel and flange mounting and has a maximum operating temperature range of -65°C to 175°C. The connector is unshielded and has 55 positions. It is part of the Military, MIL-DTL-38999 Series I, LJT series and has a cadmium shell finish and an aluminium shell material.
Amphenol MS27466P17B35SLC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 55 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27466P17B35SLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.