
Vishay SMAJ12CA-E3/13 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 19.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ12CA-E3/13 to view detailed technical specifications.
No datasheet is available for this part.
