The SMAJ12CAHE3/2G is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 19.9V and a maximum surge current of 20.1A. It is designed to operate within a temperature range of -55°C to 150°C and can handle peak pulse power of up to 400W. The device is packaged in a DO-214AC case and is available in tape and reel packaging with 1800 units per package.
Vishay SMAJ12CAHE3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | SMAJ |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ12CAHE3/2G to view detailed technical specifications.
No datasheet is available for this part.