The SMAJ170A-E3/51 is a unidirectional Zener diode from Vishay with a clamping voltage of 275V and a maximum operating temperature of 150°C. It features a surface mount package and is RoHS compliant. The diode has a maximum surge current of 1.09A and a peak pulse power of 400W. It operates at a minimum temperature of -55°C and a maximum temperature of 150°C.
Vishay SMAJ170A-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.09A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.09A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ170A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.