The SMAJ70A-E3/63 is a 70V unidirectional transient voltage suppressor diode with a clamping voltage of 113V and a maximum operating temperature range of -55°C to 150°C. It has a peak pulse power rating of 400W and a maximum surge current of 3.5A. The device is packaged in a DO-214AC package and is available in quantities of 7500 per reel. The SMAJ70A-E3/63 is suitable for use in a variety of applications, including automotive and industrial electronics.
Vishay SMAJ70A-E3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 113V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ70A-E3/63 to view detailed technical specifications.
No datasheet is available for this part.