The SMBJ130A-E3/1 is a unidirectional surge protection diode from Vishay with a clamping voltage of 209V. It operates within a temperature range of -55°C to 150°C and can handle a maximum surge current of 100A. The diode is packaged in a DO-214AA case and is suitable for surface mount applications. With a peak pulse power rating of 600W, it provides reliable protection against voltage spikes.
Vishay SMBJ130A-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ130A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.