The SMBJ150A/2B is a unidirectional transient voltage suppressor with a clamping voltage of 243V and a peak pulse power of 600W. It is packaged in the DO-214AA case and is suitable for operating temperatures between -55°C and 150°C. The device is not RoHS compliant and is available in quantities of 750 per reel.
Vishay SMBJ150A/2B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 243V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ150A/2B to view detailed technical specifications.
No datasheet is available for this part.