This 22mm aluminum electrolytic capacitor from Kyocera has a capacitance of 390uF with a tolerance of 20%. It can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a snap-in termination. Its lead pitch is 10mm and it has a height of 25mm.
Kyocera NCHLLN2D391MELZ25 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Height | 25mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.68A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHLLN2D391MELZ25 to view detailed technical specifications.
No datasheet is available for this part.