Search Results for "smbj350ca Yageo"
Filters
SMBJ350CA/TR13
Yageo
Transient Voltage Suppressor Diode 350V 600W 2-Pin DO-214AA
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
DUAL
SMBJ350CA/TR7
Yageo
Trans Voltage Suppressor Diode,
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
DUAL