The SMBJ78A-E3/51 is a unidirectional surge protection diode from Vishay, featuring a clamping voltage of 126V and a maximum operating temperature of 150°C. It has a low leakage current of 1uA and can handle a maximum surge current of 100A. The diode is packaged in a DO-214AA surface mount package and is available in quantities of 2000 in bulk packaging.
Vishay SMBJ78A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 126V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ78A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.