The SMCJ180CA-HR bidirectional TVS diode from Littelfuse features a clamping voltage of 29.2V and operates within a temperature range of -55°C to 150°C. It has a maximum power dissipation of 1.5kW and can withstand a maximum surge current of 51.4A. The device is available in a SMD/SMT package and is part of the SMCJ-HR series.
Littelfuse SMCJ180CA-HR technical specifications.
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 51.4A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Series | SMCJ-HR |
| Termination | SMD/SMT |
| Working Voltage | 18V |
| RoHS | Unconfirmed |
Download the complete datasheet for Littelfuse SMCJ180CA-HR to view detailed technical specifications.
No datasheet is available for this part.