Vishay SMCJ36CA-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ36CA-E3/1T to view detailed technical specifications.
No datasheet is available for this part.