Search Results for "smdj28ca at tr7 Brightking"
Filters
SMCJ28CA-AT/TR7
Yageo
BIDIRECTIONAL TRANS VOLTAGE SUPPRESSOR DIODE 28V 1500W 2-Pin SMC
Datasheet
SMC, 2 PIN
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
DUAL
SMDJ28A-AT/TR7
Yageo
Trans Voltage Suppressor Diode,
Datasheet
Active
Diode Type:
TRANS VOLTAGE SUPPRESSOR DIODE
SMBJ28CA-AT/TR7
Yageo
Trans Voltage Suppressor Diode,
Datasheet
Active
Diode Type:
TRANS VOLTAGE SUPPRESSOR DIODE