The SMLJ45CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 45V and a maximum breakdown voltage of 55.3V. It has a non-repetitive peak reverse power dissipation of 3000W and is constructed with silicon diode elements. The device is packaged in a 2-pin DO-214AB package and is suitable for use in a variety of applications where transient voltage suppression is required.
MDE Semiconductor SMLJ45CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 55.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMLJ45CA to view detailed technical specifications.
No datasheet is available for this part.