SN74HC4066DR

SN74HC4066DR

Texas Instruments
Grade Your BOM

Description:

Analog Switch Quad SPST 14-Pin SOIC T/R

Country of Origin:

Malaysia

Introduction date:

Jan 1, 1995

Updated: 14-MAY-2024


See moreAnalog Switch Multiplexers by Texas Instruments

Online version: https://www.datasheets.com/part-details/sn74hc4066dr-texas-instruments-17680618

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
01295
HTSUSAinfo
8542390001
Schedule Binfo
8542390060
PPAP
noNo
AEC Qualified
noNo
Category Path
Semiconductor > Electronic Switches > Switches and Multiplexers > Analog Switch Multiplexers

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Arrow Americas

Recommended

Arrow Americas
Buy
Texas Instruments
Texas Instruments
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Orientation Marking Type
infolock
Package Orientation
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock
Jedec
infolock
Jedec info (PKG outline)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Turn-Off Time
infolock
Typical Dual Supply Voltage
infolock
Supplier Temperature Grade
infolock
Maximum On Resistance
infolock
Maximum Single Supply Voltage
infolock
Input Signal Type
infolock
Output Signal Type
infolock
Chip Enable Signals
infolock
Power Supply Type
infolock
Switch Control Logic
infolock
Switch Normal Position
infolock
Function
infolock
Latch-Up Proof
infolock
Maximum Data Rate
infolock
Maximum Storage Temperature
infolock
Maximum Supply Current
infolock
Minimum Storage Temperature
infolock
Typical Switch On Capacitance
infolock
Typical Switch Off Capacitance
infolock
Typical Off Leakage Current
infolock
Typical Off Isolation
infolock
Typical Crosstalk
infolock
Maximum On Resistance Match Between Switches
infolock
Maximum On Resistance Flatness
infolock
Typical Charge Injection
infolock
Maximum Off Leakage Current
infolock
Process Technology
infolock
Logic Family
infolock
Maximum Power Dissipation
infolock
Maximum Turn-On Time
infolock
Maximum Propagation Delay Bus to Bus
infolock
Propagation Delay Test Condition
infolock
Typical Supply Current
infolock
Special Features
infolock
Maximum Low Level Output Current
infolock
Maximum Frequency (25°C) @ Vcc
infolock
Minimum Single Supply Voltage
infolock
Minimum Dual Supply Voltage
infolock
Maximum Dual Supply Voltage
infolock
Maximum High Level Output Current
infolock
Typical Single Supply Voltage
infolock
Type
infolock
Configuration
infolock
Number of Channels per Chip
infolock
Switch Architecture
infolock
Multiplexer Architecture
infolock
Number of Inputs per Chip
infolock
Number of Outputs per Chip
infolock
Polarity
infolock
Maximum On Resistance Range
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

SN74HC4066DR

SN74HC4066DRBy Texas Instruments