Powered bysilicon expert

SN74LS157N

Description:

Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Tube

Country of Origin:

China

Introduction date:

Mar 1, 1974

Updated: 08-APR-2024


See moreMultiplexers by Texas Instruments

Online version: https://www.datasheets.com/part-details/sn74ls157n-texas-instruments-16870452

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
01295
HTSUSAinfo
8542390001
Schedule Binfo
8542390060
RadHardinfo
noNo
Dose Level
N/R
PPAP
noNo
AEC Qualified
noNo
Category Path
Semiconductor > Standard and Specialty Logic > Specialty Logic > Multiplexers

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Stock

Price

Arrow Americas

Recommended

Arrow Americas
2,654

$0.3571

Min. Quantity: 1
Texas Instruments
Texas Instruments
Verical
Verical
Verical
Verical
1,900

$0.357

Min. Quantity: 18

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Orientation Marking Type
infolock
Package Orientation
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock
Jedec
infolock
Jedec info (PKG outline)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Typical Supply Current
infolock
Supplier Temperature Grade
infolock
Minimum Storage Temperature
infolock
Maximum On Resistance
infolock
Minimum Dual Supply Voltage
infolock
Maximum Dual Supply Voltage
infolock
Maximum Low Level Output Current
infolock
Maximum Frequency
infolock
Propagation Delay Test Condition
infolock
Maximum Quiescent Current
infolock
Typical Quiescent Current
infolock
Power Supply Type
infolock
Maximum Propagation Delay Time @ Maximum CL
infolock
Input Signal Type
infolock
Output Signal Type
infolock
Maximum High Level Output Current
infolock
Maximum Power Dissipation
infolock
Parity Invert Input
infolock
Number of Selection Inputs per Element
infolock
Number of Input Enables per Element
infolock
Number of Output Enables per Element
infolock
Absolute Propagation Delay Time
infolock
Maximum Supply Current
infolock
Maximum Test Temperature
infolock
Minimum Test Temperature
infolock
Logic Family
infolock
Logic Function
infolock
Process Technology
infolock
Configuration
infolock
Number of Elements per Chip
infolock
Number of Inputs per Chip
infolock
Number of Outputs per Chip
infolock
Polarity
infolock
Minimum Operating Supply Voltage
infolock
Output Type
infolock
Typical Operating Supply Voltage
infolock
Tolerant I/Os
infolock
Maximum Operating Supply Voltage
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

SN74LS157N

SN74LS157NBy Texas Instruments