
Knobs & Dials SLIDE CONTROL BLACK
Eagle Plastic Devices 450-3051 technical specifications.
| Color | Black |
| Diameter | 0.787inch |
| Material | ABS |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-3051 to view detailed technical specifications.
No datasheet is available for this part.
