This 3-pin circular connector features a crimp termination method and a straight body orientation. It is designed for flange mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 1250VDC or 900VAC and is manufactured by Amphenol.
Amphenol GTCL030CF28-6P(025)(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTCL030CF28-6P(025)(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.