Samtec SS-102-TT-13 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-102-TT-13 to view detailed technical specifications.
No datasheet is available for this part.