
This 3-contact female through-hole header features gold plating and a 2.54mm pitch. It is designed for use in board-to-board and mezzanine applications. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for use in standard operating environments.
Samtec SS-103-T-18 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-103-T-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
