This 3-contact female through-hole header features gold plating and a 2.54mm pitch. It is designed for use in board-to-board and mezzanine applications, and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated and is suitable for use in a variety of through-hole applications.
Samtec SS-103-T-28 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-103-T-28 to view detailed technical specifications.
No datasheet is available for this part.