This Samtec SS-103-T-8 is a 3-contact through hole female header with gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and features a solder termination. It is designed for use in applications where a through hole mounting style is required.
Samtec SS-103-T-8 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SS-103-T-8 to view detailed technical specifications.
No datasheet is available for this part.