Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port Automotive Medical
Amphenol GTC00F18-11SY-RDS-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC00F18-11SY-RDS-LC to view detailed technical specifications.
No datasheet is available for this part.