This shielded backshell is constructed from silver plated aluminium and features a straight orientation. It meets the military standard MIL-DTL-38999 and is part of the SAE AS85049 series. The backshell has a diameter of 0.85 inch and is available in a single unit quantity. It is not RoHS compliant.
Glenair M85049/33-2-10N technical specifications.
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Outside Diameter | 0.85inch |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 10 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/33-2-10N to view detailed technical specifications.
No datasheet is available for this part.