Lumex SSL-LX5093GD-125TB technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 30mcd |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093GD-125TB to view detailed technical specifications.
No datasheet is available for this part.