Lumex SSL-LX5093GD-850 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Package Quantity | 100 |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093GD-850 to view detailed technical specifications.
No datasheet is available for this part.