
This 7-contact female connector features a 2.54mm pitch and is plated with tin. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and has a solder termination.
Samtec SSM-107-TM-SH technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-107-TM-SH to view detailed technical specifications.
No datasheet is available for this part.