Powered bysilicon expert

SST25VF016B-50-4C-S2AF-T

SST25VF016B-50-4C-S2AF-T

Microchip Technology

Description:

NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC T/R

Introduction date:

Feb 2, 2005

Updated: 17-FEB-2024


See moreFlash by Microchip Technology

Online version: https://www.datasheets.com/part-details/sst25vf016b-50-4c-s2af-t-microchip-technology-61580917

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
60991
HTSUSAinfo
8542320051
Schedule Binfo
8542320050
Category Path
Semiconductor > Memory > Memory Chips > Flash

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Stock

Price

Arrow Americas

Recommended

Arrow Americas
2,100

$2.055

Min. Quantity: 1
Future Electronics
Future Electronics
Allied Electronics
Allied Electronics
Chip1Stop
Chip1Stop
Onlinecomponents.com
Onlinecomponents.com
Verical
Verical
12,950

$1.5874

Min. Quantity: 5

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Jedec
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Support of Page Mode
infolock
Maximum Page Access Time
infolock
Simultaneous Read/Write Support
infolock
Erase Suspend/Resume Modes Support
infolock
ECC Support
infolock
Programmability
infolock
OE Access Time
infolock
Page Read Current
infolock
Program Current
infolock
Page Size
infolock
Supplier Temperature Grade
infolock
Minimum Storage Temperature
infolock
MMC Version
infolock
Minimum Endurance
infolock
Maximum Storage Temperature
infolock
Process Technology
infolock
Tradename
infolock
I/O Mode
infolock
Maximum Cycle Time
infolock
Support of Common Flash Interface
infolock
Sector Size
infolock
Density in Bits
infolock
Command Compatible
infolock
Bank Size
infolock
Number of Banks
infolock
Density
infolock
Cell Type
infolock
Interface Type
infolock
Timing Type
infolock
Number of Words
infolock
Number of Bits per Word
infolock
Maximum Operating Frequency
infolock
Maximum Access Time
infolock
Maximum Erase Time
infolock
Maximum Programming Time
infolock
Typical Operating Supply Voltage
infolock
Minimum Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Architecture
infolock
Programming Voltage
infolock
Boot Block
infolock
Location of Boot Block
infolock
Maximum Operating Current
infolock
Block Organization
infolock
Address Bus Width
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock

electrical circuitReference designs

Unlock inspiration and guidance with our collection of reference designs. Explore practical implementations showcasing the capabilities of the electronic component. Accelerate your development process and create efficient solutions with detailed documentation and schematics.

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

SST25VF016B-50-4C-S2AF-T

SST25VF016B-50-4C-S2AF-TBy Microchip Technology