Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Amphenol JT06RT-20-41S(001LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT06RT-20-41S(001LC) to view detailed technical specifications.
No datasheet is available for this part.