Powered bysilicon expert

T495D107K010ATE1004280

T495D107K010ATE1004280KEMET Corporation


Description:

Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125°C T/R

Country of Origin:

China

Introduction date:

Oct 11, 2010

Updated: 24-JAN-2024


See moreCapacitor Tantalum Solid by KEMET Corporation

Online version: https://www.datasheets.com/part-details/t495d107k010ate1004280-kemet-corporation-64825892

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
yesYes
Supplier Cage Codeinfo
5D1L9
HTSUSAinfo
8532210050
Schedule Binfo
8532210050
Category Path
Passive > Capacitors > Fixed Capacitors > Capacitor Tantalum Solid

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Case Code
infolock
Mounting
infolock
Termination Style
infolock
Length w/weld (mm)
infolock
Wire Form
infolock
Package/Case
infolock
Lead Diameter (mm)
infolock
Terminal Pitch (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Diameter (mm)
infolock
Seated Plane Height (mm)info
infolock
Product Weight (g)
infolock
Number of Terminals
infolock
Size (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Product Height
infolock
Fixed/Variable
infolock
Test Frequency
infolock
Maximum Product Depth
infolock
Maximum Product Length
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Diameter Tolerance
infolock
Maximum Terminal Width
infolock
Surge Test Option
infolock
Length Tolerance
infolock
Insulation
infolock
Lead Diameter
infolock
Seated Plane Height
infolock
Type
infolock
High Shock and Vibrating
infolock
Temperature Range @ Derated Voltage
infolock
Fail Safe with Built-in Fuse
infolock
Size
infolock
Wire Form
infolock
Seal
infolock
Case Style
infolock
Length w/weld
infolock
Terminal Pitch
infolock
Maximum Dissipation Factor
infolock
Operating Temperature
infolock
Product Weight
infolock
Military Standard
infolock
Number of Terminals
infolock
Package Region
infolock
Minimum Storage Temperature
infolock
Ripple Current
infolock
Maximum Storage Temperature
infolock
Equivalent Series Inductance
infolock
Capacitance Value
infolock
Voltage
infolock
Tolerance
infolock
Equivalent Series Resistance
infolock
Leakage Current
infolock
Case Code
infolock
Maximum Operating Temperature
infolock
Minimum Operating Temperature
infolock
Package/Case
infolock
Mounting
infolock
Termination Style
infolock
Construction
infolock
Equivalent Series Resistance Type
infolock
Polarity
infolock
Tradename
infolock
Special Features
infolock
Failure Rate
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Product Diameter
infolock
DC Rated Voltage
infolock
AC Rated Voltage
infolock
Negative Capacitance Tolerance
infolock
Positive Capacitance Tolerance
infolock
T495D107K010ATE1004280

T495D107K010ATE1004280By KEMET Corporation