This 26-contact card edge connector features a SKT gender, 2.54mm terminal pitch, and a maximum current rating of 3A. It is designed for use in applications where a panel mount is required, with a body orientation of straight. The connector operates within a temperature range of -65°C to 105°C. It is suitable for use in board-to-board and mezzanine applications, particularly in standard and high-density configurations.
Edac 395-026-541-258 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 395-026-541-258 to view detailed technical specifications.
No datasheet is available for this part.