This 1206 ceramic capacitor has a capacitance of 47nF and a DC rated voltage of 100V. It operates within a temperature range of -55°C to 125°C. The capacitor measures 1.6mm in width, 3.2mm in length, and 0.78mm in height.
Kemet C1206T470J1GCLTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.78 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet C1206T470J1GCLTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.