Vishay TDCG1050M technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.504inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Number of Characters | 4 |
| Package Quantity | 384 |
| Packaging | Bulk |
| Power Consumption | 60mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 573nm |
| Width | 1.583inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDCG1050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.