The Molex 878980209 is a 2-contact unshrouded header with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for surface mount applications. The header has a maximum current rating of 3A per contact and a maximum voltage rating of 250V. It measures 9.65mm in height and is suitable for use in board-to-board and mezzanine connections.
Molex 878980209 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Height | 9.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 878980209 to view detailed technical specifications.
No datasheet is available for this part.