Powered bysilicon expert

TIS 24-70 AP

TIS 24-70 APTraco Power


Description:

Lead Acid Battery 24V 7Ah Rechargeable DIN Rail

Country of Origin:

China

Introduction date:

Dec 19, 2002

Updated: 15-OCT-2023


See moreBatteries by Traco Power

Online version: https://www.datasheets.com/part-details/tis-24-70-ap-traco-power-41540816

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
Not Required
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
S4797
HTSUSAinfo
8507208091
Schedule Binfo
8507200090
Category Path
Electrical and Electronic Components > Batteries and Power Supplies > Batteries and Accessories > Batteries

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Supplier Temperature Grade
infolock
Energy Density
infolock
Sealed
infolock
Volume
infolock
Net Weight of Lithium
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Non-Rechargeable/Rechargeable
infolock
Shape
infolock
Battery Type
infolock
Voltage
infolock
Capacity
infolock
Chemistry
infolock
Cell Size
infolock
Number of Cells
infolock
Average Service Life
infolock
Maximum Self Discharge Rate
infolock
Maximum Discharge Current
infolock
Charge Current
infolock
Charge Time
infolock
Memory Effect
infolock
Special Features
infolock
ANSI/NEDA Designation
infolock
IEC Designation
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
TIS 24-70 AP

TIS 24-70 APBy Traco Power