Powered bysilicon expert

TL1454ACNS

Description:

DC/DC Cntrlr Dual-OUT PWM 3.6V to 20V Input 16-Pin SOP Tube

Introduction date:

May 1, 2002

Updated: +90 days


See moreDC to DC Controllers by Texas Instruments

Online version: https://www.datasheets.com/part-details/tl1454acns-texas-instruments-17924400

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
01295
HTSUSAinfo
8542390001
Schedule Binfo
8542390000
Category Path
Semiconductor > Power Management > Power Controllers > DC to DC Controllers

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock
Jedec
infolock
Jedec info (PKG outline)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Supplier Temperature Grade
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Typical Quiescent Current
infolock
Typical Gate Driver Pull Up Resistance
infolock
Typical Gate Driver Pull Down Resistance
infolock
Minimum Switching Frequency
infolock
Typical Switching Frequency
infolock
Minimum Output Current
infolock
Programmability
infolock
Line Regulation Percent
infolock
Load Regulation Percent
infolock
Process Technology
infolock
Line Regulation
infolock
Load Regulation
infolock
Regulation Condition Change In Load
infolock
Regulation Condition Change In Line
infolock
Topology
infolock
Control Method
infolock
Input Voltage
infolock
Number of Outputs
infolock
Minimum Input Voltage
infolock
Maximum Input Voltage
infolock
Maximum Switching Frequency
infolock
Synchronous Rectifier
infolock
Synchronous Clock
infolock
Output Voltage
infolock
Maximum Output Current
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Typical Output Current
infolock
Maximum Supply Current
infolock
Maximum Power Dissipation
infolock
Operating Supply Voltage
infolock
Typical Input Voltage
infolock
TL1454ACNS

TL1454ACNSBy Texas Instruments