Powered bysilicon expert

TLP3527(C.F)

TLP3527(C.F)Toshiba


Description:

Solid State Relay 50mA 1.3V DC-IN 1A 600V AC-OUT 11-Pin PDIP

Country of Origin:

Japan

Introduction date:

May 16, 2001

Updated: 03-JAN-2024


See moreSolid State Relays - SSRs by Toshiba

Online version: https://www.datasheets.com/part-details/tlp3527-c-f--toshiba-51783680

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2002/95/EC
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
J2925
HTSUSAinfo
8536410060
Schedule Binfo
8536410030
PPAP
noNo
AEC Qualified
noNo
Category Path
Electrical and Electronic Components > Electromechanical > Relays and Solenoids > Solid State Relays - SSRs

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Process Technology
infolock
Minimum Storage Temperature
infolock
Maximum On-State Voltage Drop
infolock
Typical Input to Output Capacitance
infolock
Minimum Load Current
infolock
Maximum On Resistance
infolock
Maximum Power Dissipation
infolock
Minimum Input Voltage
infolock
Maximum Storage Temperature
infolock
Supplier Temperature Grade
infolock
Maximum Input Voltage
infolock
I/O Isolation Voltage
infolock
Maximum Output Voltage
infolock
Maximum Input Current
infolock
Peak Non-Repetitive Surge Current
infolock
Maximum Output Current
infolock
Input Type
infolock
Output Device
infolock
Output Type
infolock
Maximum Turn-Off Time
infolock
Maximum Turn-On Time
infolock
Circuit Arrangement
infolock
Maximum Off-State Leakage Current
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock

electrical circuitReference designs

Unlock inspiration and guidance with our collection of reference designs. Explore practical implementations showcasing the capabilities of the electronic component. Accelerate your development process and create efficient solutions with detailed documentation and schematics.

TLP3527(C.F)

TLP3527(C.F)By Toshiba