Powered bysilicon expert

TLP5701(D4,E

TLP5701(D4,EToshiba


Description:

Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SO

Country of Origin:

Japan

Updated: 08-FEB-2024


See moreIGBT and MOSFET Gate Driver Photocouplers by Toshiba

Online version: https://www.datasheets.com/part-details/tlp5701-d4-e-toshiba-94187391

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
J2925
HTSUSAinfo
8541498000
Schedule Binfo
8541498000
PPAP
noNo
AEC Qualified
noNo
Category Path
Optoelectronics, Lighting and Displays > Optoelectronics > PhotoCouplers > IGBT and MOSFET Gate Driver Photocouplers

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Supplier Temperature Grade
infolock
Process Technology
infolock
Maximum Data Rate
infolock
Output Type
infolock
Number of Channels per Chip
infolock
Maximum Operating Supply Voltage
infolock
Maximum Power Dissipation
infolock
Maximum Working Insulation Voltage
infolock
Minimum Common Mode Rejection
infolock
Minimum Isolation Voltage
infolock
Common Mode Voltage
infolock
Minimum Operating Supply Voltage
infolock
Maximum Forward Voltage
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Maximum Fall Time
infolock
Maximum Forward Current
infolock
Maximum Peak Output Current
infolock
Maximum Propagation Delay Time (tPHL)
infolock
Maximum Propagation Delay Time (tPLH)
infolock
Maximum Pulse Width Distortion
infolock
Maximum Reverse Voltage
infolock
Maximum Rise Time
infolock
Minimum Forward Current
infolock
Minimum Forward Voltage
infolock
Minimum Peak Output Current
infolock

electrical circuitReference designs

Unlock inspiration and guidance with our collection of reference designs. Explore practical implementations showcasing the capabilities of the electronic component. Accelerate your development process and create efficient solutions with detailed documentation and schematics.

TLP5701(D4,E

TLP5701(D4,EBy Toshiba