Powered bysilicon expert

TMP6131LPGM

Description:

Thermistor PTC 10K Ohm 1% 2-Pin TO-92 Surface Mount Solder Pad Ammo

Updated: 01-APR-2024


See moreThermistors by Texas Instruments

Online version: https://www.datasheets.com/part-details/tmp6131lpgm-texas-instruments-408538429

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
01295
HTSUSAinfo
8542390001
Schedule Binfo
8533400080
Category Path
Passive > Resistors > Variable Resistors > Thermistors

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Stock

Price

Arrow Americas

Recommended

Arrow Americas

$0.1976

Min. Quantity: 3000
Texas Instruments
Texas Instruments

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Mounting
infolock
Terminal Pitch (mm)
infolock
Package/Case
infolock
Number of Terminals
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Diameter (mm)
infolock
Seated Plane Height (mm)info
infolock
Product Weight (g)
infolock
Lead Diameter (mm)
infolock
Lead Length (mm)
infolock
Wire Form
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Application
infolock
Maximum Current Rating
infolock
Product Weight
infolock
Thermal Time Constant
infolock
Thermal Coefficient
infolock
Description of Terminals
infolock
Body Material
infolock
Maximum Power Rating
infolock
Seated Plane Height
infolock
Maximum Product Length
infolock
Tradename
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Diameter Tolerance
infolock
Maximum Terminal Width
infolock
Body Shape
infolock
Dissipation Constant
infolock
Package Orientation
infolock
Maximum Product Height
infolock
Maximum Product Depth
infolock
Supplier Temperature Grade
infolock
Minimum Storage Temperature
infolock
Minimum Output Resistance
infolock
Maximum Output Resistance
infolock
Response Point List
infolock
Linearity
infolock
Minimum Temperature Sensing
infolock
Maximum Temperature Sensing
infolock
Temperature Sensing
infolock
Maximum Storage Temperature
infolock
Construction
infolock
Lead Length
infolock
Lead Diameter
infolock
Wire Form
infolock
Terminal Pitch
infolock
Maximum Voltage Rating
infolock
Type
infolock
Number of Terminals
infolock
Resistance Range @ 25C
infolock
Package/Case
infolock
Sensitivity Index Range
infolock
Accuracy
infolock
Percentage of Resistance Tolerance Range @ 25C
infolock
Resistance @ 25C
infolock
Percentage of Resistance Tolerance @ 25C
infolock
Minimum Operating Supply Voltage
infolock
Thermal Coefficient Range
infolock
Thermal Time Constant Range
infolock
Maximum Operating Supply Voltage
infolock
Mounting
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Product Diameter
infolock
Sensitivity Index
infolock

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

TMP6131LPGM

TMP6131LPGMBy Texas Instruments