This rectangular connector features a 4-contact SKT design with a maximum operating temperature range of -55 to 105 degrees Celsius. It has a maximum current rating of 10A and a maximum voltage rating of 240VAC. The connector is designed for through-hole mounting and has a termination method of solder. It is suitable for general use.
ITT TP04R4E03Y technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 240VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT TP04R4E03Y to view detailed technical specifications.
No datasheet is available for this part.