
Infrared (IR) LED emitter featuring 870nm wavelength and 100mA forward current. This single-element, top-view emitter utilizes GAAS technology and offers a 20° viewing angle with 1800mW/sr radiant intensity. Encased in a diffused, colorless circular lens within a T-1 3/4 package, it supports through-hole mounting and operates from -40°C to 85°C. The component is RoHS compliant and supplied in bulk packaging.
Vishay TSFF5210 technical specifications.
| Package/Case | Radial |
| Depth | 5.8mm |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Circular, Round, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 20° |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSFF5210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
