The UF5408-E3/23 is a DO-201AD rectifier diode with a maximum forward current of 3A and a maximum repetitive reverse voltage of 1kV. It operates within a temperature range of -55°C to 150°C and has a maximum surge current of 150A. The diode is RoHS compliant and available in quantities of 1000.
Vishay UF5408-E3/23 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 1000 |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay UF5408-E3/23 to view detailed technical specifications.
No datasheet is available for this part.