UMZ-983-D16-BLK

UMZ-983-D16-BLK

Qorvo, Inc
Grade Your BOM

Description:

Oscillator VCO 1750MHz to 2000MHz 8V 16-Pin Case D-16 SMD Bulk

Introduction date:

Apr 6, 2005

Updated: 20-MAR-2024


See moreControlled Oscillators by Qorvo, Inc

Online version: https://www.datasheets.com/part-details/umz-983-d16-blk-qorvo--inc-30507858

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
7AHC2
HTSUSAinfo
8542390001
Schedule Binfo
8542390060
Category Path
Passive > Crystals, Oscillators and Resonators > Oscillators > Controlled Oscillators

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock
Jedec
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Process Technology
infolock
Temperature Stability
infolock
Maximum Storage Temperature
infolock
Maximum Supply Current
infolock
Frequency Aging
infolock
Input Level
infolock
Lower Frequency
infolock
Upper Frequency
infolock
Center Frequency
infolock
Frequency Range
infolock
Output Frequency
infolock
Programmability
infolock
Supplier Temperature Grade
infolock
Minimum Storage Temperature
infolock
Typical Phase Noise
infolock
Type
infolock
Lower Frequency Range
infolock
Upper Frequency Range
infolock
Frequency Tolerance
infolock
Frequency Stability
infolock
Load Capacitance
infolock
Output Level
infolock
Maximum Symmetry
infolock
Tuning Voltage
infolock
Minimum Operating Supply Voltage
infolock
Typical Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

UMZ-983-D16-BLK

UMZ-983-D16-BLKBy Qorvo, Inc